- Home ›
- All Products›
- 9452-010U500
Belden
9452-010U500
Res Thick Film 0402 453K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 453K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9452010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9452-010U500
-
Alias/AKA:9452-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9452-010U500 RoHS compliant?
Yes, 9452-010U500 is RoHS compliant.
What is the lead time for 9452-010U500?
The standard lead time for 9452-010U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$612.83
3
$596.04
5 +
$594.55
Click for Quote
Log in
to unlock special pricing