- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9451-007-5000
Description
+
Audio Cable, 1 Pair 22 AWG stranded (7x30) tinned copper pair, polypropylene insulation, Beldfoil® shield, drain, Riser, PVC jacket. - 5000 ft
Search Keywords: 94510075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9451-007-5000
-
Alias/AKA:9451-VIO-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5,000
$0.391
10,000
$0.381
15,000 +
$0.372
Click for Quote
Log in
to unlock special pricing