Image is representational - see mfr. specs

9445-CHR-100

Belden

Audio Cable Polyvinyl Chloride 5Conductors 20AWG 6.07mm 300VAC Chrome 30.48m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Cable Polyvinyl Chloride 5Conductors 20AWG 6.07mm 300VAC Chrome 30.48m
Search Keywords: 9445CHR100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9445-CHR-100
  • Alias/AKA:
    9445-060100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    3.2 A
  • Type:
    Audio Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$324.93
3
$293.21
5 +
$279.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!