- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9445-060-U500
Description
+
Multi-Conductor Cable 5Conductors 20AWG 152.4m Tinned Copper 3.2A 300VAC Reel
Search Keywords: 9445060U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9445-060-U500
-
Alias/AKA:9445-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3.2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$376.87
3
$353.31
5 +
$348.95
Click for Quote
Log in
to unlock special pricing