- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9444-CHR-1000
Description
+
Multiconductor Cable - 4 Conductor - 20 AWG - 300V - Chrome - 1000ft.
Search Keywords: 9444CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9444-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,265.60
3
$1,240.29
5 +
$1,215.48
Click for Quote
Log in
to unlock special pricing