Image is representational - see manufacturer specifications

Belden Authorized Distributor

9444-CHR-100

Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m
Search Keywords: 9444CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9444-CHR-100
Alias/AKA: 9444-060100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544110050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Voltage Rating: 300 VAC
Maximum Outer Diameter: 5.5 mm
Conductor Material: Tinned Copper
Size: 20 AWG
Family: 9444
Jacket Color: Chrome
Operating Temperature: -20°C to 80 °C
Maximum Current Rating: 3.2 A
Cable Length: 30.48 m
Type: Audio Cable
Number of Conductors: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9444-CHR-100 RoHS compliant?
Yes, 9444-CHR-100 is RoHS compliant.
What is the lead time for 9444-CHR-100?
The standard lead time for 9444-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$264.09
5
$239.22
10
$230.10
20
$229.53
50
$228.95
100 +
$228.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!