- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9423-CHR-U500
Description
+
Multi-Conductor Cable 9Conductors 22AWG 6.19mm 300VAC Chrome 152.4m
Search Keywords: 9423CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9423-CHR-U500
-
Alias/AKA:9423-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.1 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$1,393.90
3
$1,306.78
5 +
$1,290.65
Click for Quote
Log in
to unlock special pricing