- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9423-CHR-1000
Description
+
Audio Cable Polyvinyl Chloride 9Conductors 22AWG 6.19mm 300VAC Chrome 304.8m Reel
Search Keywords: 9423CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9423-CHR-1000
-
Alias/AKA:9423-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.1 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,787.81
3
$2,613.57
5 +
$2,581.30
Click for Quote
Log in
to unlock special pricing