- Home ›
- All Products›
- 9421-CHR-1000
Belden
9421-CHR-1000
Audio Cable Polyvinyl Chloride 8Conductors 22AWG 5.81mm 300VAC Chrome 304.8m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9421-CHR-1000
-
Alias/AKA:9421-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Outer Diameter:5.81 mm
-
Maximum Current Rating:2.1 A
-
Packaging:Reel
-
Type:Audio Cable
-
Number of Conductors:8
-
Family:9421
-
Jacket Color:Chrome
-
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-20°C to 80 °C
-
Cable Length:304.8 m