- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9421-CHR-100
Description
+
An unshielded multi-conductor cable with eight 22 AWG stranded tinned copper conductors, designed for audio, control, and instrumentation applications.
Search Keywords: 9421CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9421-CHR-100
-
Alias/AKA:9421-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
500
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$297.36
3
$278.78
5 +
$275.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT