- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9418-CHR-500
Belden
9418-CHR-500
Audio Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 18AWG 6.22mm 300VAC Chrome 152.4m Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9418-CHR-500
-
Alias/AKA:9418-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:5 A
-
Type:Audio Cable