Image is representational - see manufacturer specifications

Belden Authorized Distributor

9409-CHR-U1000

Cable, Foil Shield, Outdoor - PVC - 300V - 2x18AWG (19x30) - Chrome - 1000Ft

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable, Foil Shield, Outdoor - PVC - 300V - 2x18AWG (19x30) - Chrome - 1000Ft
Search Keywords: 9409CHRU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9409-CHR-U1000
  • Alias/AKA:
    9409-060U1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    9 A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9409-CHR-U1000 RoHS compliant?
Yes, 9409-CHR-U1000 is RoHS compliant.
What is the lead time for 9409-CHR-U1000?
The standard lead time for 9409-CHR-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,218.54
3
$2,159.38
5 +
$2,103.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!