- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9406-BGE/PALW-FAWN-U500
Description
+
Audio Cable 4Conductors 22AWG 152.4m Tinned Copper 2.3A 300VAC
Search Keywords: 9406BGEPALWFAWNU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9406-BGE/PALW-FAWN-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.3 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$667.49
3
$650.38
5 +
$634.11
Click for Quote
Log in
to unlock special pricing