- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9402-CHR-U500
Description
+
A 2-pair, 20 AWG individually shielded cable designed for audio, control, and instrumentation applications.
Search Keywords: 9402CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9402-CHR-U500
-
Alias/AKA:9402-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3.1 A
-
Type:Instrumentation Control Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,224.30
3
$2,085.28
5 +
$2,059.54
Click for Quote
Log in
to unlock special pricing