- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9398-BLK-MATTE-1000
Description
+
A 3-conductor, 24 AWG microphone cable featuring high-conductivity bare copper conductors and a double bare copper spiral shield.
Search Keywords: 9398BLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9398-BLK-MATTE-1000
-
Alias/AKA:9398-B591000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:305 m
-
Maximum Current Rating:3.36 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,526.25
3
$2,368.36
5 +
$2,339.12
Click for Quote
Log in
to unlock special pricing