- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9367-CHR-500
Description
+
Power Cable Tape Polyvinyl Chloride 3Conductors 14AWG 8.71mm 300VAC Chrome 152.4m
Search Keywords: 9367CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9367-CHR-500
-
Alias/AKA:9367-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:13 A
-
Type:Power Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$4,197.83
3
$3,935.47
5 +
$3,886.88
Click for Quote
Log in
to unlock special pricing