- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9363-CHR-U500
Description
+
Power Cable Tape Polyvinyl Chloride 3Conductors 22AWG 5.28mm 300V Chrome 152.4m
Search Keywords: 9363CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9363-CHR-U500
-
Alias/AKA:9363-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3.8 A
-
Type:Power Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
4
can ship 5/28/26
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$861.43
3
$829.57
5 +
$825.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT