- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 934879009
Belden
934879009
Res Thick Film 0603 53.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 53.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 934879009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:934879009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 934879009 RoHS compliant?
Yes, 934879009 is RoHS compliant.
What is the lead time for 934879009?
The standard lead time for 934879009 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$601.04
3
$584.57
5 +
$583.11
Click for Quote
Log in
to unlock special pricing