- Home ›
- All Products›
- 9318-CHR-U500
Belden
9318-CHR-U500
Cable, Foil Shield, Outdoor - PVC - 300V - 2x18AWG (19x30) - Chrome - 500Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9318-CHR-U500
-
Alias/AKA:9318-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Outer Diameter:5.91 mm
-
Number of Conductors:2
-
Type:Shielded Multi-Conductor Cable
-
Operating Temperature:-30°C to 105 °C
-
Size:18 AWG
-
Cable Length:152.4 m
-
Packaging:N/A
-
Jacket Color:Chrome
-
Family:9318
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:5.5 A