- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9318-CHR-U1000
Description
+
Cable, Foil Shield, Outdoor - PVC - 300V - 2x18AWG (19x30) - Chrome - 1000Ft
Search Keywords: 9318CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9318-CHR-U1000
-
Alias/AKA:9318-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:5.5 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,694.03
3
$2,525.66
5 +
$2,494.48
Click for Quote
Log in
to unlock special pricing