- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9311-BLK-500
Description
+
Coaxial Cable 20AWG 4.9mm 300VAC Black 152.4m Reel
Search Keywords: 9311BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9311-BLK-500
-
Alias/AKA:9311-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$894.31
3
$838.42
5 +
$828.07
Click for Quote
Log in
to unlock special pricing