- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9272-006-U1000
Description
+
Twinaxial Cable - 20 AWG - 78 ohm - Blue - 1000 ft (304.8 m).
Search Keywords: 9272006U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9272-006-U1000
-
Alias/AKA:9272-LT-BLU-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.