- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9267-010-500
Description
+
Coaxial Cable 20AWG 152.4m Bare Copper Black 300VAC
Search Keywords: 9267010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9267-010-500
-
Alias/AKA:9267-BLK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9267
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,408.04
3
$1,371.92
5 +
$1,337.63
Click for Quote
Log in
to unlock special pricing