- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9265-BLK-1000
Description
+
Multiconductor Cable - RG-59 22AWG BC Coax, Stranded (7x30), BC Braid - 1 PR 22AWG TC, Stranded (7x30), With Drain Wire - PVC jacket - 1000ft - Black.
Search Keywords: 9265BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9265-BLK-1000
-
Alias/AKA:9265-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$3,029.35
3
$2,840.01
5 +
$2,804.95
Click for Quote
Log in
to unlock special pricing