- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9261-CHR-100
Description
+
20 AWG stranded (7x28) tinned copper conductors PVC insulation, tinned copper braid shield (85% shield coverage), PVC jacket. - 100 ft
Search Keywords: 9261CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9261-CHR-100
-
Alias/AKA:9261-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$2,347.17
3
$2,200.47
5 +
$2,173.30
Click for Quote
Log in
to unlock special pricing