- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9259-BLK-U1000
Available Replacements
RECOMMENDED REPLACEMENT
Belden
9259-BLK-U1000
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 304.8m
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 304.8m
Search Keywords: 9259BLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9259-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:9259
-
Type:Coaxial Cable
Product Guides
+
Frequently Asked Questions
Is 9259-BLK-U1000 discontinued?
Yes, 9259-BLK-U1000 from Belden is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9259-BLK-U1000?
The recommended replacement for 9259-BLK-U1000 is 9259-BLK-1000 from Belden, available from OnlineComponents.com.
Is 9259-BLK-U1000 RoHS compliant?
Yes, 9259-BLK-U1000 is RoHS compliant.
What is the lead time for 9259-BLK-U1000?
The standard lead time for 9259-BLK-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.