- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9259-010-U500
Description
+
Coaxial Cable 22AWG 152.4m Bare Copper Black 300VAC
Search Keywords: 9259010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9259-010-U500
-
Alias/AKA:9259-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9259
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$447.14
3
$440.43
5 +
$433.82
Click for Quote
Log in
to unlock special pricing