- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9258-BLK-U500
Description
+
Coaxial Cable - RG8 - 1 Conductors - 16AWG - 300V - 50 Ohm - 500ft - Black.
Search Keywords: 9258BLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9258-BLK-U500
-
Alias/AKA:9258-010U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$886.08
3
$830.70
5 +
$820.44
Click for Quote
Log in
to unlock special pricing