- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9252-0101000
Belden
9252-0101000
Res Thick Film 0402 1.47K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9252-0101000
-
Alias/AKA:9252-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10