- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9223-BLK-500
Description
+
Coaxial Cable Tape/Braid Conductive Polyethylene/Polyethylene 22AWG 4.95mm Black 152.4m Reel
Search Keywords: 9223BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9223-BLK-500
-
Alias/AKA:9223-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$918.23
3
$860.84
5 +
$850.22
Click for Quote
Log in
to unlock special pricing