Image is representational - see manufacturer specifications

Belden Authorized Distributor

9222-004500

Coaxial Cable - 20 AWG - 50 Ohm - Yellow - 500ft.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Coaxial Cable - 20 AWG - 50 Ohm - Yellow - 500ft.
Search Keywords: 9222004500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9222-004500
Alias/AKA: 9222-YEL-500
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9222-004500 RoHS compliant?
Yes, 9222-004500 is RoHS compliant.
What is the lead time for 9222-004500?
The standard lead time for 9222-004500 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
1   can ship 12/10/26
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,452.12
3
$1,413.40
5 +
$1,376.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!