- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9221-BLK-U500
Description
+
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Search Keywords: 9221BLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9221-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9221
-
Type:Coaxial Cable1990
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Alternative Packaging