- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9221-BLK-500
Belden
9221-BLK-500
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Search Keywords: 9221BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9221-BLK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9221
-
Type:Coaxial Cable1990
Product Guides
+
Frequently Asked Questions
Is 9221-BLK-500 RoHS compliant?
Yes, 9221-BLK-500 is RoHS compliant.
What is the lead time for 9221-BLK-500?
The standard lead time for 9221-BLK-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 10/8/26
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$503.94
3
$491.14
5 +
$489.92
Click for Quote
Log in
to unlock special pricing