- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9207-BLK-100
Description
+
The 9207-BLK-100 is a 20 AWG, 100 Ohm twinaxial cable featuring dual shielding and a PVC outer jacket for robust signal transmission.
Search Keywords: 9207BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9207-BLK-100
-
Alias/AKA:9207-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$419.15
3
$392.96
5 +
$388.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT