- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9203-010-1000
Description
+
The 9203-010-1000 is a 50 Ohm, RG-58/U type coaxial cable featuring a 20 AWG stranded tinned copper conductor and a non-contaminating PVC jacket.
Search Keywords: 92030101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9203-010-1000
-
Alias/AKA:9203-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1,632.60
3
$1,589.06
5 +
$1,547.79
Click for Quote
Log in
to unlock special pricing