- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9201-010-U1000
Description
+
Coaxial Cable 20AWG 304.8m Bare Copper Black Bulk
Search Keywords: 9201010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9201-010-U1000
-
Alias/AKA:9201-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$528.80
3
$495.76
5 +
$489.64
Click for Quote
Log in
to unlock special pricing