- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9167-006-1000
Description
+
20 AWG solid .032" silver-plated, copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond Plus® + aluminum braid shield (95% coverage), PVC jacket (available in 13 colors).
Search Keywords: 91670061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9167-006-1000
-
Alias/AKA:9167-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.97
2,000
$0.90
5,000 +
$0.89
Click for Quote
Log in
to unlock special pricing