- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9159-CHR-1000
Description
+
Multi-Conductor Cable 10Conductors 18AWG 9.93mm 300VAC Chrome 304.8m Reel
Search Keywords: 9159CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9159-CHR-1000
-
Alias/AKA:9159-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.4 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$8,212.01
3
$7,698.76
5 +
$7,603.72
Click for Quote
Log in
to unlock special pricing