Image is representational - see manufacturer specifications

Belden Authorized Distributor

9156-CHR-U1000

Audio Cable Polyvinyl Chloride 4Conductors 18AWG 8.45mm 300VAC Chrome 304.8m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 8.45mm 300VAC Chrome 304.8m
Search Keywords: 9156CHRU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9156-CHR-U1000
  • Alias/AKA:
    9156-060U1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Type:
    Audio Cable
  • Size:
    18 AWG
  • Cable Length:
    304.8 m
  • Packaging:
    Bulk
  • Operating Temperature:
    -20°C to 80 °C
  • Maximum Outer Diameter:
    8.45 mm
  • Family:
    9156
  • Maximum Current Rating:
    3.9 A
  • Maximum Voltage Rating:
    300 VAC
  • Jacket Color:
    Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9156-CHR-U1000 RoHS compliant?
Yes, 9156-CHR-U1000 is RoHS compliant.
What is the lead time for 9156-CHR-U1000?
The standard lead time for 9156-CHR-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 10/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,989.46
3
$2,834.17
5 +
$2,797.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!