- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9156-CHR-1000
Description
+
Multi-Conductor Cable 4Conductors 18AWG 8.45mm 300VAC Chrome 304.8m Reel
Search Keywords: 9156CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9156-CHR-1000
-
Alias/AKA:9156-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,909.75
3
$2,727.89
5 +
$2,694.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT