- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9154-LT-BGE-U1000
Description
+
Single Pair Cable Tape Polyvinyl Chloride 2Conductors 20AWG 5.02mm 300VAC Light Beige 304.8m
Search Keywords: 9154LTBGEU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9154-LT-BGE-U1000
-
Alias/AKA:9154-290U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,728.39
3
$1,620.37
5 +
$1,600.36
Click for Quote
Log in
to unlock special pricing