- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9116-BLK-1000
Description
+
Coaxial Cable 18AWG 6.85mm 350VAC Black 304.8m Reel
Search Keywords: 9116BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9116-BLK-1000
-
Alias/AKA:9116-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.235
2,000
$0.220
5,000 +
$0.217
Click for Quote
Log in
to unlock special pricing