- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9104-010-U1000
Description
+
Coaxial Cable 20AWG 304.8m Bare Copper Black 300VAC Bulk
Search Keywords: 9104010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9104-010-U1000
-
Alias/AKA:9104-BLK-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2129
3,000
$0.2036
5,000
$0.2006
8,000
$0.1925
10,000
$0.1896
25,000
$0.1849
50,000
$0.1821
100,000 +
$0.1794
Click for Quote
Log in
to unlock special pricing