- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9066-BLK-1000
Description
+
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm Black 304.8m Reel
Search Keywords: 9066BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9066-BLK-1000
-
Alias/AKA:9066-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:9066
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.235
2,000
$0.220
5,000 +
$0.217
Click for Quote
Log in
to unlock special pricing