- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89740-002-5000
Belden
89740-002-5000
High Temperature Electronic, 2 Conductor 18AWG (19x30) Tinned Copper, FEP Insulation, FEP Outer Jacket, CMP - 5000 ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Temperature Electronic, 2 Conductor 18AWG (19x30) Tinned Copper, FEP Insulation, FEP Outer Jacket, CMP - 5000 ft
Search Keywords: 897400025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89740-002-5000
-
Alias/AKA:89740-RED-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 89740-002-5000 RoHS compliant?
Yes, 89740-002-5000 is RoHS compliant.
What is the lead time for 89740-002-5000?
The standard lead time for 89740-002-5000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$4.22
25,000 +
$4.17
Click for Quote
Log in
to unlock special pricing