- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89740-002-3000
Description
+
High Temperature Electronic, 2 Conductor 18AWG (19x30) Tinned Copper, FEP Insulation, FEP Outer Jacket, CMP - 3000 ft
Search Keywords: 897400023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89740-002-3000
-
Alias/AKA:89740-RED-3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$2.80
6,000
$2.73
9,000 +
$2.66
Click for Quote
Log in
to unlock special pricing