- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89259-BLK-100
Description
+
The 89259-BLK-100 is a 75 Ohm, RG-59/U plenum-rated coaxial cable featuring a 22 AWG stranded bare copper conductor with FEP insulation and jacket.
Search Keywords: 89259BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89259-BLK-100
-
Alias/AKA:89259-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$679.24
3
$636.79
5 +
$628.93
Click for Quote
Log in
to unlock special pricing