- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 89259-010100
Belden
89259-010100
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 89259010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89259-010100
-
Alias/AKA:89259-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 89259-010100 RoHS compliant?
Yes, 89259-010100 is RoHS compliant.
What is the lead time for 89259-010100?
The standard lead time for 89259-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$728.76
3
$718.78
5 +
$699.61
Click for Quote
Log in
to unlock special pricing