- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8920-0101000
Belden
8920-0101000
Res Thick Film 2512 62 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 2512 62 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Search Keywords: 89200101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8920-0101000
-
Alias/AKA:8920-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8920-0101000 RoHS compliant?
Yes, 8920-0101000 is RoHS compliant.
What is the lead time for 8920-0101000?
The standard lead time for 8920-0101000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$741.45
3
$731.29
5 +
$711.79
Click for Quote
Log in
to unlock special pricing