- Home ›
- All Products›
- 8920-002100
Description
+
Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 8920002100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8920-002100
-
Alias/AKA:8920-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$101.15
3
$94.83
5 +
$93.66
Click for Quote
Log in
to unlock special pricing